This 9-position shrouded header from Phoenix Contact features a COMBICON MC series design, with a maximum operating voltage of 300V and a current rating of 8A. The header is available in a package quantity of 470 units, packaged in tape and reel format. It has a pitch of 0.138inch and is designed for through-hole mounting, with a termination of solder. The header is part of the Phoenix Contact product line, offering a reliable solution for board-to-board and mezzanine connections.
Phoenix Contact 1788657 technical specifications.
| Color | Black |
| Current | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.