
16-position, single-row terminal block with 5.08mm pitch, designed for DIN rail mounting. Features screw termination and a current rating of 12A at 300V. Constructed with a green nylon insulation material and tin-plated copper contacts. Rated UL94 V-2 for flammability. Accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1788868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1788868 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 37mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 27.2mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Terminal Width | 27.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.407532oz |
| Width | 82.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.