
3-position, 1-level general terminal block with 2.54mm pitch. Features screwless termination, 6A current rating, and 160V voltage rating. Constructed with a green housing and copper alloy contacts. Designed for through-hole mounting with a maximum wire gauge of 26AWG and minimum of 20AWG.
Phoenix Contact 1789320 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 10.12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.05538oz |
| Width | 17mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.