
Conn Photovoltaic Connector
Sign in to ask questions about the Phoenix Contact 1789834 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1789834 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.4mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 79.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1789834 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.