The COMBICON DFMC Series 13-position 2-level terminal block is a cable mount component with a maximum current rating of 8A and a maximum voltage rating of 160V. It features a green housing color and is RoHS compliant. The terminal block has a pitch of 0.138inch and is available in a packaging quantity of 50 units in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1790218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1790218 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.