This 18-position, 2-level terminal block is designed for use with 16AWG to 24AWG wire. It features a screwless termination and is rated for 8A and 160V. The block is made of green-colored housing and has a pitch of 0.138inch. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1790263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1790263 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.