
Two-position, two-level barrier strip terminal block featuring screwless termination and a 0.138-inch pitch. This green, male connector offers a 160V voltage rating and 8A current rating, with tin-plated contacts. Designed for free-hanging mounting, it supports wire gauges from 16AWG to 24AWG and boasts UL94 V-0 flammability. Approvals include VDE, cULus, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1790292 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1790292 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790292 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
