
Single-position, straight, male pluggable terminal block with a 7.62mm pitch. Features a 17.5A current rating, 630V voltage rating, and screwless termination. Constructed with a polyamide housing and copper alloy contacts, this through-hole component is RoHS compliant and suitable for wire gauges from 16 to 22 AWG. Approvals include UL, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1790490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CB, KEMA, EAC |
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.051888oz |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.