Conn PC Terminal Block 1 POS Solder ST Thru-Hole 10A
Sign in to ask questions about the Phoenix Contact 1790542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1790542 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKDSV |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.096298oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.