
Single-position, right-angle printed circuit board terminal block with solder termination. Features a 2.54mm pitch and a 6A current rating, supporting a maximum supply voltage of 63V DC and a voltage rating of 160V. Constructed with a copper alloy contact material and a UL94 V-0 flammability rated housing available in green and black. Designed for through-hole mounting, this lead-free and RoHS compliant component is packaged in bulk for 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1791813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1791813 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDS |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| DC Rated Voltage | 63V |
| Weight | 0.019683oz |
| Width | 16mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1791813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
