
Single-position, straight terminal block featuring spring cage connection technology for solder termination. Rated for 6A and 150V, with a 2.54mm pitch and 20-26AWG wire gauge capacity. Constructed with a copper alloy contact material and a green UL94 V-0 rated housing. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1791826 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFKDS |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.01993oz |
| Width | 16.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.