
Single-position, straight, through-hole terminal block with a 2.54mm pitch. Features a 6A current rating and 160V voltage rating, suitable for wire gauges from 20 to 26 AWG. Constructed with a copper alloy contact material and a green housing, this component is RoHS compliant. Approvals include UL, CSA, CB, KEMA, and EAC.
Phoenix Contact 1791855 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| DC Rated Voltage | 150V |
| Weight | 0.0309oz |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1791855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
