
Single-position, right-angle terminal block featuring screwless spring cage termination. Rated for 6A and 160V, this component utilizes a copper alloy contact material and supports wire gauges from 20AWG to 26AWG. Designed for through-hole mounting with a 2.54mm pitch, it offers a compact 5.08mm width and 13.6mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Phoenix Contact 1791868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1791868 technical specifications.
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.030794oz |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1791868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.