
General purpose barrier strip terminal block, featuring a 5mm pitch and 4 positions per row. Rated for 12A and 250V, this green, straight-oriented component utilizes tin-plated copper contacts and a polyamide insulation material. It supports wire gauges from 12AWG to 30AWG and is UL94 V-0 flammability rated. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1792032 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.