Conn Terminal Block F 2 POS 5mm Screw Cable Mount 12A Cardboard
Phoenix Contact 1792041 technical specifications.
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.