
Green barrier strip terminal block, 12A, 250V, featuring 10 positions and 1 row. This general-purpose connector offers screw termination, a 5mm pitch, and a straight orientation. Constructed with polyamide insulation and tin-plated copper contacts, it boasts a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1792090 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1.764lb |
| Width | 51mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
