
This 12-position shrouded IDC header from Phoenix Contact features a voltage rating of 160V and a current rating of 8A. The contacts are plated with tin and are suitable for free hanging applications. The header is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1792384 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | IDC |
| Voltage | 160V |
| Voltage Rating | 160V |
| RoHS | Compliant |