
16-position, 1-level, straight female terminal block with 5.08mm pitch. Features screw termination for 12-30 AWG wire, rated for 12A and 250V. Constructed from green polyamide with tin-plated copper contacts. UL94 V-0 flammability rating and multiple approvals (CSA, VDE, cULus, CB, EAC) ensure reliable performance. Free-hanging, cable mountable design.
Phoenix Contact 1792388 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.656163oz |
| Width | 82.28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.