
This 12-position shrouded header features a current rating of 12A and a voltage rating of 300V. It is designed for through-hole mounting and has a green housing color. The header is RoHS compliant and available in a package quantity of 50. It has a pitch of 7.62mm and is part of the GMSTBVA series.
Sign in to ask questions about the Phoenix Contact 1792452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792452 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.