PCB connector, nominal current 76 A, rated voltage (III/2) 1000 V, number of positions 3, pitch 10.16 mm,connection method Screw connection with tension sleeve, color green, contact surface Silver
Phoenix Contact 1792494 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.