
The Phoenix Contact 1792511 is a 2-position terminal block with a current rating of 6A and a voltage rating of 160V. It has a through-hole package type and a green housing color. The terminal block is RoHS compliant and available in a bulk packaging quantity of 50. It is designed for use with wire gauges ranging from 20AWG to 26AWG.
Phoenix Contact 1792511 technical specifications.
| Color | Green |
| Current | 6A |
| Current Rating | 6A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.041623oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
