This terminal block features 4 positions per level, with a current rating of 12A and a voltage rating of 250V. It is made from tin-plated material and has a flammability rating of UL94 V-0. The block is RoHS compliant and has approvals from cULus and EAC. It is available in a bulk packaging with 50 units per package, and has a pitch of 0.2inch.
Phoenix Contact 1792533 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.