
This 5-position terminal block is rated for 300V and 10A, with a current rating of 12A. It features a screwless termination and is available in a package quantity of 50. The block is made of a UL94 V-0 flammability rated material and is compliant with cULus and EAC approvals. It is also RoHS compliant and has a green housing color.
Sign in to ask questions about the Phoenix Contact 1792546 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792546 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792546 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
