
This 11-position terminal block features a 1-level design with a current rating of 10A and a voltage rating of 300V. It is made from tin-plated contacts and has a green housing color. The terminal block is RoHS compliant and meets cULus and EAC approvals. It is available in a bulk packaging quantity of 50 units, with a pitch of 5.08mm and a wire gauge range of 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1792601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792601 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.