
General purpose barrier strip terminal block featuring 10 positions, 1 row, and 1 deck. Rated for 12A maximum current and 300V voltage, with a 5mm pitch. Accommodates wire gauges from 12AWG to 30AWG and utilizes screw termination. Constructed with green polyamide insulation and tin-plated contacts, this RoHS compliant component offers UL94 V-0 flammability rating and UL, CSA, VDE approvals.
Phoenix Contact 1792605 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.764lb |
| Width | 50mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.