4-position, 1-row wire-to-board header with a 5.08mm pitch. Features straight, right-angle, through-hole solder termination and a tin contact plating. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Constructed from black polymer material, this male connector is RoHS compliant and approved by VDE, cULus, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1792643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.