16-position, 1-level terminal block with 5mm pitch, featuring straight, female, screw termination for cable mounting. Rated for 12A maximum current and 300V, it accepts wire gauges from 12AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, this component boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 1792663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792663 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 80mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.