
12-position shrouded header, male, straight orientation, with a 5.08mm pitch. Features tin contact plating, 10A current rating, and 300V voltage rating. Constructed from black UL94 V-0 rated polymer material for reliable through-hole mounting. This connector is RoHS compliant and holds VDE, cULus, CB, and EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1792724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 71.12mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.