
This terminal block features 22 positions, with a current rating of 12A and a voltage rating of 250V. It has a green housing color and a flammability rating of UL94 V-0. The terminal block is designed for free hanging mounting and has a pitch of 0.197inch. It is RoHS compliant and available in a bulk packaging quantity of 50.
Phoenix Contact 1792728 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.