
This 2-position 1-level through hole header is rated for 10A and 250V. It is made of black material with a tin contact plating. The header is packaged in bulk quantities of 50 units. It meets various approvals including VDE, cULus, and CB, and is compliant with RoHS regulations. The header has a vertical orientation and a pitch of 0.2inch. It is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1792737 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |