
This 7-position shrouded header from Phoenix Contact features a black housing and tin contact plating. It is rated for 300V and 10A, with a current rating of 12A. The header is RoHS compliant and meets various international safety standards, including VDE, cULus, CB, and EAC. It is available in a bulk package of 50 units, with a pitch of 0.2 inches and a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1792782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792782 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.