This 9-position vertical through hole header features a black housing with a tin contact plating and is rated for 250V and 12A. It is made from a UL94 V-0 flammability rated material and is RoHS compliant. The header is available in a bulk packaging quantity of 50 and is part of the COMBICON CCV series. It is designed for use in applications where a high current and voltage rating is required.
Phoenix Contact 1792805 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.