
4-position, right-angle PCB terminal block with 5mm pitch, designed for solder termination. Features a 12A maximum current rating and 300V voltage rating, with a 10A continuous current capacity. Constructed from green polyamide housing with tin-plated contacts, this male connector supports wire gauges from 14AWG to 26AWG. Approved by VDE, cULus, CB, and EAC, it is RoHS compliant and lead-free.
Sign in to ask questions about the Phoenix Contact 1792889 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792889 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.5mm |
| Gender | Male |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792889 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.