
PC Terminal Block, 5 positions, 5mm pitch, featuring screwless termination for 14-26 AWG wire. This general terminal block offers a 300V voltage rating and 10A current rating, with tin-plated copper contacts. Its green housing is constructed from lead-free material and measures 13.6mm in height, 10.5mm in length, and 25mm in width. Approvals include VDE, cULus, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1792892 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1792892 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792892 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.