
6-position, straight terminal block with 5mm pitch for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features ZIF/LIF connection, solder termination, and through-hole mounting. Rated for 16A maximum current and 400V maximum voltage, with an operating temperature range of -40°C to 100°C. Dimensions are 10.5mm length, 30mm depth, and 16.1mm height, weighing 5g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1792902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16.1 |
| Product Weight (g) | 5 |
| Type | Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1792902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.