11-position, 5mm pitch terminal block with screwless termination. Features a 10A current rating and 300V voltage rating, suitable for through-hole mounting. This green, lead-free component offers 11 positions per level and accepts wire gauges from 14AWG to 26AWG. Approvals include VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1792957 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.