
This 2-position, 2-level FFC/FPC connector features a vertical orientation and through hole mount. It has a current rating of 125A and a voltage rating of 1kV. The connector is made of silver with a silver plating and is available in a bulk packaging quantity of 50. It is RoHS compliant and has a pitch of 15mm.
Sign in to ask questions about the Phoenix Contact 1793558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1793558 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1793558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.