
This Phoenix Contact IPCV series connector features 6 positions per level, with a current rating of 125A and a voltage rating of 1kV. It is designed for through hole mount and has a green housing color. The connector is RoHS compliant and has a packaging quantity of 50 pieces in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1793590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1793590 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1793590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.