
This 7-position unshrouded header features a 7x7 configuration, with a current rating of 12A and a voltage rating of 250V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The header is made of tin-plated material and is compliant with RoHS regulations. The contact plating is also tin, and the package quantity is 50. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |