
This terminal block features a green housing and is rated for 400V and 12A. It has a free hanging design and is available in a bulk packaging quantity of 50. The block is RoHS compliant and has a screw termination. It is part of the COMBICON GMSTB series and is suitable for use with wire gauges ranging from 12AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 1795789 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1795789 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795789 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
