
This terminal block features a 5-position design with a current rating of 12A and a voltage rating of 400V. It has a green housing color and a tin contact plating. The block is designed for free-hanging mounting and has a pitch of 7.62mm. It meets the UL94 V-0 flammability rating and is available in a bulk packaging quantity of 50. The COMBICON GMSTB series is a general-purpose terminal block suitable for a variety of applications.
Sign in to ask questions about the Phoenix Contact 1795802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1795802 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.