
This 7-position through-hole FFC/FPC connector features a green housing and is rated for 400V and 12A. It is available in a bulk packaging quantity of 50 pieces. The connector is made with tin contact plating and has a pitch of 0.3 inch. It is compliant with RoHS regulations and is part of the COMBICON GMSTB series.
Sign in to ask questions about the Phoenix Contact 1795938 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1795938 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Solder |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795938 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.