
This 9-position through-hole header features a voltage rating of 400V and a current rating of 12A. The contacts are plated with tin and meet the UL94 V-0 flammability rating. The header is packaged in bulk quantities of 50 units and is RoHS compliant. It is part of the COMBICON GMSTB series and has a pitch of 7.62mm.
Sign in to ask questions about the Phoenix Contact 1795954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1795954 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.