
The COMBICON FKC 3-Position Terminal Block is a cable mount terminal block with a maximum current rating of 12A and a maximum voltage rating of 250V. It features a green housing color and is RoHS compliant. The terminal block is available in a bulk packaging quantity of 50 units and has a pitch of 0.2inch. It is suitable for use in free hanging applications.
Sign in to ask questions about the Phoenix Contact 1796005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796005 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.