
The COMBICON GFKC series terminal block features a screwless termination and is designed for free hanging applications. It has a green housing and can accommodate 12 positions, each with a 0.3inch pitch. The block is rated for 12A and 400V, with a maximum wire gauge of 24AWG and a minimum of 12AWG. It is available in bulk packaging with 50 units per package and is compliant with RoHS regulations.
Phoenix Contact 1796319 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GFKC |
| Termination | Screwless |
| Voltage | 400V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.