
This 5-position FFC/FPC connector features a vertical orientation and through-hole mount. It has a current rating of 12A and a voltage rating of 250V. The connector is made of green-colored housing with tin-plated contacts and is packaged in a bulk quantity of 50 pieces.
Sign in to ask questions about the Phoenix Contact 1796351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796351 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.