
This 9-position shrouded header features a single level with 9 positions per level, supporting a maximum current of 12A and a voltage rating of 250V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The header is made of tin-plated material and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1796500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796500 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.