
This 10-position shrouded header features a 10x10 configuration, with a current rating of 12A and a voltage rating of 250V. It is designed for through hole mounting and is available in a bulk packaging quantity of 50. The header is made of tin-plated material and is RoHS compliant. The housing color is green, and the pitch is 0.2inch. The header is part of the COMBICON MSTBA series.
Sign in to ask questions about the Phoenix Contact 1796513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796513 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.