
This 12-position shrouded header is designed for through-hole mounting and features a green housing color. It has a current rating of 12A and a voltage rating of 250V. The header is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Phoenix Contact 1796539 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.