
This Phoenix Contact MSTBVA series connector features a green housing with 2 positions per level and a vertical orientation. It has a current rating of 12A and a voltage rating of 250V. The connector is available in a bulk packaging with 50 pieces per package and is suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1796555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796555 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.